MURS160BJ | |
---|---|
DigiKey Part Number | 1740-MURS160BJTR-ND - Tape & Reel (TR) 1740-MURS160BJCT-ND - Cut Tape (CT) 1740-MURS160BJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160BJ |
Description | DIODE GEN PURP 600V 1A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21660 | ¥121.66 |
500 | ¥1.07824 | ¥539.12 |
1,000 | ¥0.83909 | ¥839.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75101 | ¥2,253.03 |
6,000 | ¥0.73422 | ¥4,405.32 |
9,000 | ¥0.65031 | ¥5,852.79 |
30,000 | ¥0.64192 | ¥19,257.60 |
75,000 | ¥0.54542 | ¥40,906.50 |
150,000 | ¥0.52444 | ¥78,666.00 |