VZ4TL2B0620044P | |
---|---|
DigiKey Part Number | 1670-VZ4TL2B0620044P-ND |
Manufacturer | |
Manufacturer Product Number | VZ4TL2B0620044P |
Description | VIBRATION ERM MTR LOW CURR 0.45G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 8000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 8000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 0.185" x 0.185" (4.70mm x 4.70mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.181" (4.60mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.05000 | ¥60.05 |
5 | ¥56.90200 | ¥284.51 |
10 | ¥55.32200 | ¥553.22 |
25 | ¥53.74120 | ¥1,343.53 |
80 | ¥48.99938 | ¥3,919.95 |
160 | ¥44.25744 | ¥7,081.19 |
320 | ¥42.67681 | ¥13,656.58 |
560 | ¥42.04450 | ¥23,544.92 |
1,040 | ¥39.51558 | ¥41,096.20 |