SQ1440EH-T1_GE3

DigiKey Part Number
SQ1440EH-T1_GE3TR-ND - Tape & Reel (TR)
SQ1440EH-T1_GE3CT-ND - Cut Tape (CT)
SQ1440EH-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ1440EH-T1_GE3
Description
MOSFET N-CH 60V 1.7A SC70-6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 1.7A (Tc) 3.3W (Tc) Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SQ1440EH-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
120mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
344 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.05600¥40.56
100¥2.81760¥281.76
500¥2.20006¥1,100.03
1,000¥1.78818¥1,788.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.59853¥4,795.59
6,000¥1.51725¥9,103.50
9,000¥1.40888¥12,679.92
30,000¥1.37637¥41,291.10
Manufacturers Standard Package