SIA938DJT-T1-GE3

DigiKey Part Number
742-SIA938DJT-T1-GE3TR-ND - Tape & Reel (TR)
742-SIA938DJT-T1-GE3CT-ND - Cut Tape (CT)
742-SIA938DJT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIA938DJT-T1-GE3
Description
MOSFET 2N-CH 20V 4.5A SC70-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4.5A (Ta), 4.5A (Tc) 1.9W (Ta), 7.8W (Tc) Surface Mount PowerPAK® SC-70-6 Dual
Datasheet
 Datasheet
EDA/CAD Models
SIA938DJT-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta), 4.5A (Tc)
Rds On (Max) @ Id, Vgs
21.5mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
425pF @ 10V
Power - Max
1.9W (Ta), 7.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SC-70-6 Dual
Supplier Device Package
PowerPAK® SC-70-6 Dual
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.16100¥31.61
100¥2.19780¥219.78
500¥1.71568¥857.84
1,000¥1.48803¥1,488.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.48803¥4,464.09
Manufacturers Standard Package