VSLY3850 | |
---|---|
DigiKey Part Number | VSLY3850-ND |
Manufacturer | |
Manufacturer Product Number | VSLY3850 |
Description | EMITTER IR 850NM 100MA RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.65V 100mA 35mW/sr @ 100mA 36° Radial |
Datasheet | Datasheet |
EDA/CAD Models | VSLY3850 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 35mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Viewing Angle | 36° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥7.83800 | ¥78.38 |
100 | ¥5.79760 | ¥579.76 |
500 | ¥5.32748 | ¥2,663.74 |
1,000 | ¥4.38737 | ¥4,387.37 |
2,000 | ¥4.16800 | ¥8,336.00 |
5,000 | ¥4.07397 | ¥20,369.85 |
10,000 | ¥3.97997 | ¥39,799.70 |