TCST1202

DigiKey Part Number
751-1035-5-ND
Manufacturer
Manufacturer Product Number
TCST1202
Description
SENSOR OPT SLOT PHOTOTRAN PCB MT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.122" (3.1mm) Phototransistor PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
TCST1202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Sensing Distance
0.122" (3.1mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
60 mA
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
70 V
Response Time
10µs, 8µs
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
PCB Mount
Type
Unamplified
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.26000¥13.26
10¥9.94600¥99.46
25¥7.95360¥198.84
85¥7.29106¥619.74
510¥6.13137¥3,127.00
1,020¥5.46853¥5,577.90
5,015¥4.97142¥24,931.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.