![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
S8D5
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
VSS8D5M10-M3/I DIODE SCHOTT 100V 2.3A SLIMSMAW | DIODE SCHOTT 100V 2.3A SLIMSMAW | 11,555 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D5M10-M3/H DIODE SCHOTT 100V 2.3A SLIMSMAW | DIODE SCHOTT 100V 2.3A SLIMSMAW | 10,224 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D5M15HM3/H DIODE SCHOTTKY 150V 2A SLIMSMAW | DIODE SCHOTTKY 150V 2A SLIMSMAW | 14,683 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D5M10HM3/I DIODE SCHOTT 100V 2.3A SLIMSMAW | DIODE SCHOTT 100V 2.3A SLIMSMAW | 15,233 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D5M12-M3/H DIODE SCHOTT 100V 2.2A SLIMSMAW | DIODE SCHOTT 100V 2.2A SLIMSMAW | 11,459 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D5M15-M3/H DIODE SCHOTTKY 150V 2A SLIMSMAW | DIODE SCHOTTKY 150V 2A SLIMSMAW | 2,095 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D5M6HM3/H DIODE SCHOTTKY 60V 2.7A SLIMSMAW | DIODE SCHOTTKY 60V 2.7A SLIMSMAW | 4,952 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D5M10HM3/H DIODE SCHOTT 100V 2.3A SLIMSMAW | DIODE SCHOTT 100V 2.3A SLIMSMAW | 7,749 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D5M12HM3/H DIODE SCHOTT 100V 2.2A SLIMSMAW | DIODE SCHOTT 100V 2.2A SLIMSMAW | 6,205 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D5M15-M3/I DIODE SCHOTTKY 150V 2A SLIMSMAW | DIODE SCHOTTKY 150V 2A SLIMSMAW | 7,485 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D5M6HM3/I DIODE SCHOTTKY 60V 2.7A SLIMSMAW | DIODE SCHOTTKY 60V 2.7A SLIMSMAW | 3,295 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D5M12HM3/I DIODE SCHOTT 100V 2.2A SLIMSMAW | DIODE SCHOTT 100V 2.2A SLIMSMAW | 27,935 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D5M15HM3/I DIODE SCHOTTKY 150V 2A SLIMSMAW | DIODE SCHOTTKY 150V 2A SLIMSMAW | 13,854 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D5M6-M3/I DIODE SCHOTTKY 60V 2.7A SLIMSMAW | DIODE SCHOTTKY 60V 2.7A SLIMSMAW | 2,681 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D5M6-M3/H DIODE SCHOTTKY 60V 2.7A SLIMSMAW | DIODE SCHOTTKY 60V 2.7A SLIMSMAW | 14,810 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |