VSS8D5M6HM3/I | |
---|---|
DigiKey Part Number | 112-VSS8D5M6HM3/ITR-ND - Tape & Reel (TR) 112-VSS8D5M6HM3/ICT-ND - Cut Tape (CT) 112-VSS8D5M6HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D5M6HM3/I |
Description | DIODE SCHOTTKY 60V 2.7A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.7A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.7A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 60 V | |
Capacitance @ Vr, F | 620pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.02900 | ¥30.29 |
100 | ¥2.10830 | ¥210.83 |
500 | ¥1.64624 | ¥823.12 |
1,000 | ¥1.33803 | ¥1,338.03 |
2,000 | ¥1.19617 | ¥2,392.34 |
5,000 | ¥1.13533 | ¥5,676.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥1.00365 | ¥14,051.10 |