VSS8D5M12HM3/H | |
---|---|
DigiKey Part Number | 112-VSS8D5M12HM3/HTR-ND - Tape & Reel (TR) 112-VSS8D5M12HM3/HCT-ND - Cut Tape (CT) 112-VSS8D5M12HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D5M12HM3/H |
Description | DIODE SCHOTT 100V 2.2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.2A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 2.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 120 V | |
Capacitance @ Vr, F | 460pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥2.17310 | ¥217.31 |
500 | ¥1.69680 | ¥848.40 |
1,000 | ¥1.37908 | ¥1,379.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.23283 | ¥4,314.91 |
7,000 | ¥1.17016 | ¥8,191.12 |
10,500 | ¥1.08657 | ¥11,408.99 |
24,500 | ¥1.06150 | ¥26,006.75 |