Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,555 In Stock | 1 : ¥3.37000 Cut Tape (CT) 14,000 : ¥0.98740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2.3A | 580 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 100 V | 480pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
10,224 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,500 : ¥1.12031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2.3A | 580 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 100 V | 480pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
14,683 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,500 : ¥1.23283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 2A | 790 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 180 µA @ 150 V | 300pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
15,233 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,500 : ¥1.03443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2.3A | 580 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 100 V | 480pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
11,459 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,500 : ¥1.12031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2.2A | 620 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 350 µA @ 120 V | 460pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
2,095 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,500 : ¥1.12031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 2A | 790 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 180 µA @ 150 V | 300pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
4,952 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,500 : ¥1.19615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2.7A | 500 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 350 µA @ 60 V | 620pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
7,749 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,500 : ¥1.23283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2.3A | 580 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 100 V | 480pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
6,205 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,500 : ¥1.23283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2.2A | 620 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 350 µA @ 120 V | 460pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
7,485 In Stock | 1 : ¥3.37000 Cut Tape (CT) 14,000 : ¥0.94002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 2A | 790 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 180 µA @ 150 V | 300pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
3,295 In Stock | 1 : ¥3.53000 Cut Tape (CT) 14,000 : ¥1.00365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2.7A | 500 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 350 µA @ 60 V | 620pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
27,935 In Stock | 1 : ¥3.69000 Cut Tape (CT) 14,000 : ¥1.03444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2.2A | 620 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 350 µA @ 120 V | 460pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
13,854 In Stock | 1 : ¥3.69000 Cut Tape (CT) 14,000 : ¥1.03444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 2A | 790 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 180 µA @ 150 V | 300pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
2,681 In Stock | 1 : ¥4.27000 Cut Tape (CT) 14,000 : ¥0.99515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2.7A | 500 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 350 µA @ 60 V | 620pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
14,810 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,500 : ¥1.15364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2.7A | 500 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 350 µA @ 60 V | 620pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥3.37000 Cut Tape (CT) 14,000 : ¥0.98740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2.2A | 620 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 350 µA @ 120 V | 460pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C |