![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
S8D2
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
VSS8D2M15-M3/I DIODE SCHOTT 150V 1.8A SLIMSMAW | DIODE SCHOTT 150V 1.8A SLIMSMAW | 30,500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D2M6-M3/I DIODE SCHOTTKY 60V 2A SLIMSMAW | DIODE SCHOTTKY 60V 2A SLIMSMAW | 22,806 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D2M6-M3/H DIODE SCHOTTKY 60V 2A SLIMSMAW | DIODE SCHOTTKY 60V 2A SLIMSMAW | 21,206 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D2M10HM3/H DIODE SCHOTTKY 100V 2A SLIMSMAW | DIODE SCHOTTKY 100V 2A SLIMSMAW | 17,485 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D2M10-M3/I DIODE SCHOTTKY 100V 2A SLIMSMAW | DIODE SCHOTTKY 100V 2A SLIMSMAW | 25,157 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D2M10-M3/H DIODE SCHOTTKY 100V 2A SLIMSMAW | DIODE SCHOTTKY 100V 2A SLIMSMAW | 14,040 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D2M12-M3/I DIODE SCHOTT 120V 1.9A SLIMSMAW | DIODE SCHOTT 120V 1.9A SLIMSMAW | 8,723 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D2M12-M3/H DIODE SCHOTT 120V 1.9A SLIMSMAW | DIODE SCHOTT 120V 1.9A SLIMSMAW | 1,679 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D2M15HM3/I DIODE SCHOTT 150V 1.8A SLIMSMAW | DIODE SCHOTT 150V 1.8A SLIMSMAW | 25,949 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D2M6HM3/I DIODE SCHOTTKY 60V 2A SLIMSMAW | DIODE SCHOTTKY 60V 2A SLIMSMAW | 12,600 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D2M15-M3/H DIODE SCHOTT 150V 1.8A SLIMSMAW | DIODE SCHOTT 150V 1.8A SLIMSMAW | 12,395 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D2M10HM3/I DIODE SCHOTTKY 100V 2A SLIMSMAW | DIODE SCHOTTKY 100V 2A SLIMSMAW | 9,204 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D2M15HM3/H DIODE SCHOTT 150V 1.8A SLIMSMAW | DIODE SCHOTT 150V 1.8A SLIMSMAW | 13,675 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D2M12HM3/H DIODE SCHOTT 120V 1.9A SLIMSMAW | DIODE SCHOTT 120V 1.9A SLIMSMAW | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSS8D2M12HM3/I DIODE SCHOTT 120V 1.9A SLIMSMAW | DIODE SCHOTT 120V 1.9A SLIMSMAW | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |