VSS8D2M15HM3/H | |
---|---|
DigiKey Part Number | 112-VSS8D2M15HM3/HTR-ND - Tape & Reel (TR) 112-VSS8D2M15HM3/HCT-ND - Cut Tape (CT) 112-VSS8D2M15HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D2M15HM3/H |
Description | DIODE SCHOTT 150V 1.8A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.8A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.70190 | ¥170.19 |
500 | ¥1.57546 | ¥787.73 |
1,000 | ¥1.07130 | ¥1,071.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.98623 | ¥3,451.81 |
7,000 | ¥0.94528 | ¥6,616.96 |
10,500 | ¥0.85075 | ¥8,932.88 |
24,500 | ¥0.83814 | ¥20,534.43 |
87,500 | ¥0.78773 | ¥68,926.38 |