VSS8D2M15-M3/H | |
---|---|
DigiKey Part Number | 112-VSS8D2M15-M3/HTR-ND - Tape & Reel (TR) 112-VSS8D2M15-M3/HCT-ND - Cut Tape (CT) 112-VSS8D2M15-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D2M15-M3/H |
Description | DIODE SCHOTT 150V 1.8A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.8A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥1.54670 | ¥154.67 |
500 | ¥1.43244 | ¥716.22 |
1,000 | ¥0.97401 | ¥974.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.89670 | ¥3,138.45 |
7,000 | ¥0.85946 | ¥6,016.22 |
10,500 | ¥0.77351 | ¥8,121.86 |
24,500 | ¥0.76205 | ¥18,670.22 |
87,500 | ¥0.71621 | ¥62,668.38 |