Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,500 In Stock | 1 : ¥3.28000 Cut Tape (CT) 14,000 : ¥0.77351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1.8A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 150 V | 150pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
22,806 In Stock | 1 : ¥3.61000 Cut Tape (CT) 14,000 : ¥0.84515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 480 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | 430pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
21,206 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,500 : ¥0.97976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 480 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | 430pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
17,485 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,500 : ¥0.97455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 560 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 100 V | 250pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
25,157 In Stock | 1 : ¥3.28000 Cut Tape (CT) 14,000 : ¥0.76568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 560 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 100 V | 250pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
14,040 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,500 : ¥0.88762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 560 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 100 V | 250pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
8,723 In Stock | 1 : ¥3.28000 Cut Tape (CT) 14,000 : ¥0.77351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 1.9A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 µA @ 120 V | 220pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
1,679 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,500 : ¥0.70912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 1.9A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 µA @ 120 V | 220pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
25,949 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,500 : ¥0.98623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1.8A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 150 V | 150pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
12,600 In Stock | 1 : ¥4.02000 Cut Tape (CT) 14,000 : ¥0.85074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 480 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | 430pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
12,395 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,500 : ¥0.89670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1.8A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 150 V | 150pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
9,204 In Stock | 1 : ¥3.61000 Cut Tape (CT) 14,000 : ¥0.77070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 560 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 100 V | 250pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
13,675 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,500 : ¥0.98623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1.8A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 150 V | 150pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥3.69000 Cut Tape (CT) 14,000 : ¥0.85075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 1.9A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 µA @ 120 V | 220pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥3.69000 Cut Tape (CT) 14,000 : ¥0.85075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 1.9A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 µA @ 120 V | 220pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥4.02000 Cut Tape (CT) 14,000 : ¥0.92799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 480 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | 430pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C |