H2UB4K1H1B0100 | |
---|---|
DigiKey Part Number | 2047-H2UB4K1H1B0100TR-ND - Tape & Reel (TR) 2047-H2UB4K1H1B0100CT-ND - Cut Tape (CT) 2047-H2UB4K1H1B0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2UB4K1H1B0100 |
Description | WIFI/BT 2400-2500MHZ TELA CERAMI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz -0.3dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | -0.3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.012" (0.30mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.18300 | ¥41.83 |
25 | ¥3.90720 | ¥97.68 |
100 | ¥3.12500 | ¥312.50 |
250 | ¥2.90196 | ¥725.49 |
500 | ¥2.45566 | ¥1,227.83 |
1,000 | ¥1.89756 | ¥1,897.56 |
2,500 | ¥1.73013 | ¥4,325.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.38145 | ¥6,907.25 |