![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
TSR 0.5
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TSR 0.5-2450 DC DC CONVERTER 5V 2.5W | DC DC CONVERTER 5V 2.5W | 4,362 | Tube | - | |
TSR 0.5-24120 DC DC CONVERTER 12V 6W | DC DC CONVERTER 12V 6W | 641 | Tube | - | |
TSR 0.5-2433 DC DC CONVERTER 3.3V 1.7W | DC DC CONVERTER 3.3V 1.7W | 461 | Tube | - | |
TSR 0.5-2450SM DC DC CONVERTER 5V 2.5W | DC DC CONVERTER 5V 2.5W | 158 | Tube | - | |
TSR 0.5-24150 DC DC CONVERTER 15V 7.5W | DC DC CONVERTER 15V 7.5W | 704 | Tube | - | |
TSR 0.5-2465 DC DC CONVERTER 6.5V 3.3W | DC DC CONVERTER 6.5V 3.3W | 492 | Tube | - | |
TSR 0.5-2490 DC DC CONVERTER 9V 4.5W | DC DC CONVERTER 9V 4.5W | 50 | Tube | - | |
TSR 0.5-2425 DC DC CONVERTER 2.5V 1.3W | DC DC CONVERTER 2.5V 1.3W | 38 | Tube | - | |
TSR 0.5-24120SM DC DC CONVERTER 12V 6W | DC DC CONVERTER 12V 6W | 34 | Tube | - | |
TSR 0.5-2433SM DC DC CONVERTER 3.3V 1.7W | DC DC CONVERTER 3.3V 1.7W | 27 | Tube | - | |
TSR 0.5-24150SM DC DC CONVERTER 15V 7.5W | DC DC CONVERTER 15V 7.5W | 47 | Tube | - | |
TSR 0.5-2490SM DC DC CONVERTER 9V 4.5W | DC DC CONVERTER 9V 4.5W | 12 | Tube | - | |
TSR 0.5-2418 DC DC CONVERTER 1.8V 900MW | DC DC CONVERTER 1.8V 900MW | 10 | Tube | - | |
TSR 0.5-2465SM DC DC CONVERTER 6.5V 3.3W | DC DC CONVERTER 6.5V 3.3W | 17 | Tube | - | |
TSR 0.5-2425SM DC DC CONVERTER 2.5V 1.3W | DC DC CONVERTER 2.5V 1.3W | 6 | Tube | - |