TSR 0.5-24150 | |
---|---|
DigiKey Part Number | 1951-2520-ND |
Manufacturer | |
Manufacturer Product Number | TSR 0.5-24150 |
Description | DC DC CONVERTER 15V 7.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 18V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 0.5-24150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 7.5 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.32000 | ¥56.32 |
10 | ¥54.69400 | ¥546.94 |
25 | ¥53.08440 | ¥1,327.11 |
50 | ¥51.47540 | ¥2,573.77 |
100 | ¥49.86720 | ¥4,986.72 |
250 | ¥48.25888 | ¥12,064.72 |
500 | ¥45.04162 | ¥22,520.81 |