DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,333 In Stock | 1 : ¥45.15000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | - | 500mA | 2.5 W | ITE (Commercial) | OTP, SCP | -40°C ~ 90°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | |||
584 In Stock | 1 : ¥45.15000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 32V | 12V | - | - | - | 500mA | 6 W | ITE (Commercial) | OTP, SCP | -40°C ~ 90°C (With Derating) | 97% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | |||
460 In Stock | 1 : ¥56.32000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 3.3V | - | - | - | 500mA | 1.7 W | ITE (Commercial) | OTP, SCP | -40°C ~ 90°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | |||
704 In Stock | 1 : ¥56.32000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 18V | 32V | 15V | - | - | - | 500mA | 7.5 W | ITE (Commercial) | OTP, SCP | -40°C ~ 90°C (With Derating) | 97% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | |||
492 In Stock | 1 : ¥56.32000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V | 32V | 6.5V | - | - | - | 500mA | 3.3 W | ITE (Commercial) | OTP, SCP | -40°C ~ 90°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | |||
153 In Stock | 1 : ¥66.17000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | - | 500mA | 2.5 W | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 90°C (With Derating) | 94% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | - | |||
45 In Stock | 1 : ¥56.32000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 11V | 32V | 9V | - | - | - | 500mA | 4.5 W | ITE (Commercial) | OTP, SCP | -40°C ~ 90°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | |||
33 In Stock | 1 : ¥56.32000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 2.5V | - | - | - | 500mA | 1.3 W | ITE (Commercial) | OTP, SCP | -40°C ~ 90°C (With Derating) | 87% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | |||
34 In Stock | 1 : ¥66.17000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 32V | 12V | - | - | - | 500mA | 6 W | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 90°C (With Derating) | 97% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | - | |||
27 In Stock | 1 : ¥66.17000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 3.3V | - | - | - | 500mA | 1.7 W | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 90°C (With Derating) | 91% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | - | |||
12 In Stock | 1 : ¥70.36000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 11V | 32V | 9V | - | - | - | 500mA | 4.5 W | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 90°C (With Derating) | 96% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | - | |||
10 In Stock | 1 : ¥56.32000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 1.8V | - | - | - | 500mA | 900 mW | ITE (Commercial) | OTP, SCP | -40°C ~ 90°C (With Derating) | 82% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | |||
17 In Stock | 1 : ¥70.36000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V | 32V | 6.5V | - | - | - | 500mA | 3.3 W | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 90°C (With Derating) | 95% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | - | |||
6 In Stock | 1 : ¥70.36000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 2.5V | - | - | - | 500mA | 1.3 W | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 90°C (With Derating) | 87% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥70.36000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 18V | 32V | 15V | - | - | - | 500mA | 7.5 W | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 90°C (With Derating) | 97% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | - | |||
0 In Stock Check Lead Time | 10 : ¥54.69400 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 1.5V | - | - | - | 500mA | 750 mW | ITE (Commercial) | OTP, SCP | -40°C ~ 90°C (With Derating) | 73% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 10 : ¥69.25800 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 1.5V | - | - | - | 500mA | 750 mW | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 90°C (With Derating) | 73% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | - | |||
0 In Stock Check Lead Time | 10 : ¥69.25800 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 1.8V | - | - | - | 500mA | 900 mW | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 90°C (With Derating) | 82% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | - |