TSR 0.5-24120SM | |
---|---|
DigiKey Part Number | TSR0.5-24120SM-ND |
Manufacturer | |
Manufacturer Product Number | TSR 0.5-24120SM |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 15V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 0.5-24120SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 97% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.17000 | ¥66.17 |
10 | ¥64.28300 | ¥642.83 |
25 | ¥62.38800 | ¥1,559.70 |
50 | ¥60.49800 | ¥3,024.90 |
100 | ¥58.60730 | ¥5,860.73 |
250 | ¥56.71660 | ¥14,179.15 |
500 | ¥52.93550 | ¥26,467.75 |