![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
TRN 1
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TRN 1-2411 DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 260 | Tube | - | |
TRN 1-1211 DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 115 | Tube | - | |
TRN 1-0511SM DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 137 | Tube | - | |
TRN 1-1210 DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 476 | Tube | - | |
TRN 1-0512 DC DC CONVERTER 12V 1.1W | DC DC CONVERTER 12V 1.1W | 156 | Tube | - | |
TRN 1-2412 DC DC CONVERTER 12V 1.1W | DC DC CONVERTER 12V 1.1W | 150 | Tube | - | |
TRN 1-4811 DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 119 | Tube | - | |
TRN 1-0521 DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 124 | Tube | - | |
TRN 1-2411SM DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 419 | Tube | - | |
TRN 1-0515 DC DC CONVERTER 24V 1.1W | DC DC CONVERTER 24V 1.1W | 70 | Tube | - | |
TRN 1-0513 DC DC CONVERTER 15V 1.1W | DC DC CONVERTER 15V 1.1W | 51 | Tube | - | |
TRN 1-1212 DC DC CONVERTER 12V 1.1W | DC DC CONVERTER 12V 1.1W | 47 | Tube | - | |
TRN 1-0510 DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 40 | Tube | - | |
TRN 1-1213 DC DC CONVERTER 15V 1.1W | DC DC CONVERTER 15V 1.1W | 19 | Tube | - | |
TRN 1-2422 DC DC CONVERTER +/-12V 1.1W | DC DC CONVERTER +/-12V 1.1W | 29 | Tube | - |