TRN 1-1212 | |
---|---|
DigiKey Part Number | TRN1-1212-ND |
Manufacturer | |
Manufacturer Product Number | TRN 1-1212 |
Description | DC DC CONVERTER 12V 1.1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 90mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 1-1212 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 90mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module, 4 Leads | |
Size / Dimension | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.74000 | ¥83.74 |
10 | ¥78.82200 | ¥788.22 |
25 | ¥77.61240 | ¥1,940.31 |
50 | ¥75.18700 | ¥3,759.35 |
100 | ¥67.91070 | ¥6,791.07 |
250 | ¥66.69808 | ¥16,674.52 |
500 | ¥65.48534 | ¥32,742.67 |