TRN 1-0521 | |
---|---|
DigiKey Part Number | TRN1-0521-ND |
Manufacturer | |
Manufacturer Product Number | TRN 1-0521 |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 1-0521 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.88000 | ¥96.88 |
10 | ¥91.49000 | ¥914.90 |
25 | ¥90.08440 | ¥2,252.11 |
50 | ¥87.26860 | ¥4,363.43 |
100 | ¥78.82320 | ¥7,882.32 |
250 | ¥77.41516 | ¥19,353.79 |
500 | ¥76.00768 | ¥38,003.84 |