DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
260 In Stock | 1 : ¥83.74000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 200mA | 1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 81% | Through Hole | 5-SIP Module, 4 Leads | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | - | |||
115 In Stock | 1 : ¥83.74000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 200mA | 1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 80% | Through Hole | 5-SIP Module, 4 Leads | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | - | |||
137 In Stock | 1 : ¥104.43000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 79% | Surface Mount | 7-SMD Module, 6 Leads | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | - | |||
476 In Stock | 1 : ¥83.74000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 300mA | 1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 77% | Through Hole | 5-SIP Module, 4 Leads | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | - | |||
156 In Stock | 1 : ¥83.74000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 13.2V | 12V | - | - | - | 90mA | 1.1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 81% | Through Hole | 5-SIP Module, 4 Leads | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | - | |||
150 In Stock | 1 : ¥83.74000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 90mA | 1.1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 82% | Through Hole | 5-SIP Module, 4 Leads | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | - | |||
119 In Stock | 1 : ¥83.74000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 200mA | 1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 78% | Through Hole | 5-SIP Module, 4 Leads | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | - | |||
124 In Stock | 1 : ¥96.88000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 13.2V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 79% | Through Hole | 5-SIP Module | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | - | |||
419 In Stock | 1 : ¥104.43000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 200mA | 1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 81% | Surface Mount | 7-SMD Module, 6 Leads | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | - | |||
70 In Stock | 1 : ¥83.74000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 13.2V | 24V | - | - | - | 45mA | 1.1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 83% | Through Hole | 5-SIP Module, 4 Leads | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | - | |||
51 In Stock | 1 : ¥83.74000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 13.2V | 15V | - | - | - | 70mA | 1.1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 82% | Through Hole | 5-SIP Module, 4 Leads | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | - | |||
47 In Stock | 1 : ¥83.74000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 90mA | 1.1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 81% | Through Hole | 5-SIP Module, 4 Leads | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | - | |||
40 In Stock | 1 : ¥83.74000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 13.2V | 3.3V | - | - | - | 300mA | 1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 77% | Through Hole | 5-SIP Module, 4 Leads | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | - | |||
19 In Stock | 1 : ¥83.74000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 70mA | 1.1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 83% | Through Hole | 5-SIP Module, 4 Leads | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | - | |||
29 In Stock | 1 : ¥96.88000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 45mA, 45mA | 1.1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 82% | Through Hole | 5-SIP Module | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | - | |||
7 In Stock | 1 : ¥96.88000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 79% | Through Hole | 5-SIP Module | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | - | |||
95 In Stock | 1 : ¥104.43000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 300mA | 1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 77% | Surface Mount | 7-SMD Module, 6 Leads | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | - | |||
70 In Stock | 1 : ¥104.43000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 200mA | 1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 80% | Surface Mount | 7-SMD Module, 6 Leads | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | - | |||
60 In Stock | 1 : ¥104.43000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 200mA | 1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 78% | Surface Mount | 7-SMD Module, 6 Leads | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | - | |||
36 In Stock | 1 : ¥104.43000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 13.2V | 24V | - | - | - | 45mA | 1.1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 83% | Surface Mount | 7-SMD Module, 6 Leads | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | - | |||
30 In Stock | 1 : ¥104.43000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 90mA | 1.1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 82% | Surface Mount | 7-SMD Module, 6 Leads | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | - | |||
20 In Stock | 1 : ¥104.43000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 90mA | 1.1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 81% | Surface Mount | 7-SMD Module, 6 Leads | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | - | |||
15 In Stock | 1 : ¥104.43000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 300mA | 1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 77% | Surface Mount | 7-SMD Module, 6 Leads | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | - | |||
14 In Stock | 1 : ¥104.43000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 70mA | 1.1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 83% | Surface Mount | 7-SMD Module, 6 Leads | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | - | |||
48 In Stock | 1 : ¥118.47000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 13.2V | 12V | -12V | - | - | 45mA, 45mA | 1.1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 83% | Surface Mount | 7-SMD Module | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | - |