TK40A06N1,S4X

DigiKey Part Number
TK40A06N1S4X-ND
Manufacturer
Manufacturer Product Number
TK40A06N1,S4X
Description
MOSFET N-CH 60V 40A TO220SIS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 40A (Tc) 30W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK40A06N1,S4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10.4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 300µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.44000¥9.44
50¥7.59080¥379.54
100¥6.01450¥601.45
500¥5.09828¥2,549.14
1,000¥4.15318¥4,153.18
2,000¥3.90968¥7,819.36
5,000¥3.72351¥18,617.55
10,000¥3.65336¥36,533.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.