RT8292AHZSP | |
---|---|
DigiKey Part Number | 1028-1150-2-ND - Tape & Reel (TR) 1028-1150-1-ND - Cut Tape (CT) 1028-1150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8292AHZSP |
Description | IC REG BUCK ADJUSTABLE 2A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.41800 | ¥54.18 |
25 | ¥5.09000 | ¥127.25 |
100 | ¥4.15330 | ¥415.33 |
250 | ¥3.85828 | ¥964.57 |
500 | ¥3.28360 | ¥1,641.80 |
1,000 | ¥2.62689 | ¥2,626.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.38061 | ¥5,951.52 |
5,000 | ¥2.21642 | ¥11,082.10 |
12,500 | ¥2.13434 | ¥26,679.25 |
25,000 | ¥2.05225 | ¥51,306.25 |