RT8284NGS | |
---|---|
DigiKey Part Number | 1028-1145-2-ND - Tape & Reel (TR) 1028-1145-1-ND - Cut Tape (CT) 1028-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8284NGS |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.923V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | RT8284NGS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.93400 | ¥59.34 |
25 | ¥5.57320 | ¥139.33 |
100 | ¥4.54820 | ¥454.82 |
250 | ¥4.22476 | ¥1,056.19 |
500 | ¥3.59550 | ¥1,797.75 |
1,000 | ¥2.87647 | ¥2,876.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.60678 | ¥6,516.95 |
5,000 | ¥2.42701 | ¥12,135.05 |
12,500 | ¥2.33712 | ¥29,214.00 |
25,000 | ¥2.24723 | ¥56,180.75 |