MA10EB045 | |
---|---|
DigiKey Part Number | 478-MA10EB045TR-ND - Tape & Reel (TR) 478-MA10EB045CT-ND - Cut Tape (CT) 478-MA10EB045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA10EB045 |
Description | DIODE SCHOTTKY 45V 10A MA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount DO-221BC (MA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (MA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.71700 | ¥77.17 |
100 | ¥6.00220 | ¥600.22 |
500 | ¥5.08746 | ¥2,543.73 |
1,000 | ¥4.14431 | ¥4,144.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.90138 | ¥11,704.14 |
6,000 | ¥3.71561 | ¥22,293.66 |
9,000 | ¥3.54412 | ¥31,897.08 |