TCK420G,L3F | |
---|---|
DigiKey Part Number | 264-TCK420GL3FTR-ND - Tape & Reel (TR) 264-TCK420GL3FCT-ND - Cut Tape (CT) 264-TCK420GL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK420G,L3F |
Description | IC GATE DRVR HIGH-SIDE 6WCSPG |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 6-WCSPG (0.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK420G,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 2.7V ~ 28V | |
Logic Voltage - VIL, VIH | 0.4V, 1.2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WCSPG (0.8x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥7.09000 | ¥70.90 |
25 | ¥5.91360 | ¥147.84 |
100 | ¥4.58050 | ¥458.05 |
250 | ¥3.92452 | ¥981.13 |
500 | ¥3.52002 | ¥1,760.01 |
1,000 | ¥3.18073 | ¥3,180.73 |
2,500 | ¥2.81458 | ¥7,036.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.58899 | ¥12,944.95 |
10,000 | ¥2.39977 | ¥23,997.70 |
15,000 | ¥2.33783 | ¥35,067.45 |