TAR5SB33(TE85L,F)

DigiKey Part Number
TAR5SB33(TE85LF)TR-ND - Tape & Reel (TR)
TAR5SB33(TE85LF)CT-ND - Cut Tape (CT)
TAR5SB33(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAR5SB33(TE85L,F)
Description
IC REG LINEAR 3.3V 200MA SMV
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
Datasheet
 Datasheet
EDA/CAD Models
TAR5SB33(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 50mA
Current - Output
Current - Quiescent (Iq)
850 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.89000¥6.89
10¥4.13200¥41.32
25¥3.41400¥85.35
100¥2.59970¥259.97
250¥2.19840¥549.60
500¥1.95102¥975.51
1,000¥1.74334¥1,743.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.48054¥4,441.62
6,000¥1.34868¥8,092.08
9,000¥1.28162¥11,534.58
15,000¥1.20640¥18,096.00
21,000¥1.16192¥24,400.32
30,000¥1.11874¥33,562.20
75,000¥1.09453¥82,089.75
Manufacturers Standard Package