SSM6K217FE,LF | |
---|---|
DigiKey Part Number | SSM6K217FELFTR-ND - Tape & Reel (TR) SSM6K217FELFCT-ND - Cut Tape (CT) SSM6K217FELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K217FE,LF |
Description | MOSFET N-CH 40V 1.8A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 1.8A (Ta) 500mW (Ta) Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K217FE,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 195mOhm @ 1A, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 4.2 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 130 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | ES6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.44600 | ¥24.46 |
100 | ¥1.55000 | ¥155.00 |
500 | ¥1.16312 | ¥581.56 |
1,000 | ¥1.03801 | ¥1,038.01 |
2,000 | ¥0.93248 | ¥1,864.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.84355 | ¥3,374.20 |
8,000 | ¥0.76864 | ¥6,149.12 |
12,000 | ¥0.73043 | ¥8,765.16 |
20,000 | ¥0.68746 | ¥13,749.20 |
28,000 | ¥0.66199 | ¥18,535.72 |
40,000 | ¥0.63722 | ¥25,488.80 |
100,000 | ¥0.61571 | ¥61,571.00 |