SSM6H19NU,LF | |
---|---|
DigiKey Part Number | SSM6H19NULFTR-ND - Tape & Reel (TR) SSM6H19NULFCT-ND - Cut Tape (CT) SSM6H19NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6H19NU,LF |
Description | MOSFET N-CH 40V 2A 6UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 2A (Ta) 1W (Ta) Surface Mount 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6H19NU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 1A, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2 nC @ 4.2 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 130 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.20800 | ¥22.08 |
100 | ¥1.32510 | ¥132.51 |
500 | ¥1.22688 | ¥613.44 |
1,000 | ¥0.83436 | ¥834.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76808 | ¥2,304.24 |
6,000 | ¥0.73617 | ¥4,417.02 |
9,000 | ¥0.66256 | ¥5,963.04 |
30,000 | ¥0.65274 | ¥19,582.20 |
75,000 | ¥0.62600 | ¥46,950.00 |