3SK294(TE85L,F)

DigiKey Part Number
3SK294(TE85LF)TR-ND - Tape & Reel (TR)
3SK294(TE85LF)CT-ND - Cut Tape (CT)
3SK294(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SK294(TE85L,F)
Description
RF MOSFET 6V USQ
Customer Reference
Detailed Description
RF Mosfet 6 V 10 mA 500MHz 26dB USQ
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel
Frequency
500MHz
Gain
26dB
Voltage - Test
6 V
Current Rating (Amps)
30mA
Noise Figure
1.4dB
Current - Test
10 mA
Power - Output
-
Voltage - Rated
12.5 V
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
USQ
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥2.89800¥28.98
100¥1.85050¥185.05
500¥1.39714¥698.57
1,000¥1.25060¥1,250.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.06399¥3,191.97
6,000¥0.96983¥5,818.98
9,000¥0.92179¥8,296.11
15,000¥0.86777¥13,016.55
21,000¥0.83575¥17,550.75
30,000¥0.80462¥24,138.60
75,000¥0.77993¥58,494.75
Manufacturers Standard Package