XBP1012-G | |
---|---|
DigiKey Part Number | 893-XBP1012-GTR-ND - Tape & Reel (TR) 893-XBP1012-GCT-ND - Cut Tape (CT) 893-XBP1012-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBP1012-G |
Description | TVS DIODE 12VWM 24VC SOD323P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323P |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.24540 | ¥124.54 |
500 | ¥1.10390 | ¥551.95 |
1,000 | ¥0.85907 | ¥859.07 |
2,000 | ¥0.76885 | ¥1,537.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.75166 | ¥3,758.30 |
10,000 | ¥0.66576 | ¥6,657.60 |
25,000 | ¥0.65717 | ¥16,429.25 |
50,000 | ¥0.55838 | ¥27,919.00 |
125,000 | ¥0.53690 | ¥67,112.50 |