SOD-323P TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥0.75166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 13.3V | 24V | 15A (8/20µs) | 350W | No | General Purpose | 100pF @ 1MHz (Max) | -55°C ~ 125°C (TJ) | Surface Mount | SC-90, SOD-323F | SOD-323P | ||
0 In Stock Check Lead Time | 5,000 : ¥0.65655 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 24V (Max) | 27.27V | 43V | 1A (8/20µs) | 350W | Yes | DVI, Ethernet, USB | 3pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | SC-90, SOD-323F | SOD-323P | ||
0 In Stock Check Lead Time | 5,000 : ¥0.75021 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 5V (Max) | 6V | 9.8V | 1A (8/20µs) | 350W | No | General Purpose | 300pF @ 1MHz | -50°C ~ 150°C (TJ) | Surface Mount | SC-90, SOD-323F | SOD-323P |