TPS7A0350PDBVR | |
---|---|
DigiKey Part Number | 296-TPS7A0350PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0350PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0350PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0350PDBVR |
Description | 200-MA, NANOPOWER-IQ (200 NA), L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.53200 | ¥45.32 |
25 | ¥4.25920 | ¥106.48 |
100 | ¥3.47520 | ¥347.52 |
250 | ¥3.22808 | ¥807.02 |
500 | ¥2.74750 | ¥1,373.75 |
1,000 | ¥2.19793 | ¥2,197.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.99189 | ¥5,975.67 |
6,000 | ¥1.85453 | ¥11,127.18 |
15,000 | ¥1.78584 | ¥26,787.60 |
30,000 | ¥1.71715 | ¥51,514.50 |