TPS71519DCKR | |
---|---|
DigiKey Part Number | 296-19479-2-ND - Tape & Reel (TR) 296-19479-1-ND - Cut Tape (CT) 296-19479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71519DCKR |
Description | IC REG LINEAR 1.9V 50MA SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71519DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.88600 | ¥68.86 |
25 | ¥6.46760 | ¥161.69 |
100 | ¥5.27820 | ¥527.82 |
250 | ¥4.90296 | ¥1,225.74 |
500 | ¥4.17272 | ¥2,086.36 |
1,000 | ¥3.33819 | ¥3,338.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.02522 | ¥9,075.66 |
6,000 | ¥2.81658 | ¥16,899.48 |
15,000 | ¥2.71226 | ¥40,683.90 |
30,000 | ¥2.60795 | ¥78,238.50 |