TPD6E004RSER | |
---|---|
DigiKey Part Number | 296-23619-2-ND - Tape & Reel (TR) 296-23619-1-ND - Cut Tape (CT) 296-23619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD6E004RSER |
Description | TVS DIODE 5.5VWM 8-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPD6E004RSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31800 | ¥43.18 |
100 | ¥2.98840 | ¥298.84 |
500 | ¥2.49692 | ¥1,248.46 |
1,000 | ¥2.12494 | ¥2,124.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89255 | ¥5,677.65 |
6,000 | ¥1.79295 | ¥10,757.70 |
9,000 | ¥1.66014 | ¥14,941.26 |
30,000 | ¥1.64371 | ¥49,311.30 |