TMUX6136PWR | |
---|---|
DigiKey Part Number | 296-53265-2-ND - Tape & Reel (TR) 296-53265-1-ND - Cut Tape (CT) 296-53265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6136PWR |
Description | IC SWITCH SPDTX2 135OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 135Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6136PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 135Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.5Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 670MHz | |
Charge Injection | -0.4pC | |
Channel Capacitance (CS(off), CD(off)) | 2.4pF | |
Current - Leakage (IS(off)) (Max) | 50pA | |
Crosstalk | -105dB ~ -92dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.12000 | ¥48.12 |
10 | ¥43.22000 | ¥432.20 |
25 | ¥40.86040 | ¥1,021.51 |
100 | ¥35.41180 | ¥3,541.18 |
250 | ¥33.59580 | ¥8,398.95 |
500 | ¥30.14532 | ¥15,072.66 |
1,000 | ¥25.42382 | ¥25,423.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.15929 | ¥46,318.58 |