ADG1236YRUZ | |
---|---|
DigiKey Part Number | ADG1236YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1236YRUZ |
Description | IC SWITCH SPDTX2 190OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 190Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1236YRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 190Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 150ns, 90ns | |
-3db Bandwidth | 1GHz | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 1.6pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.56000 | ¥53.56 |
10 | ¥48.36300 | ¥483.63 |
96 | ¥40.04250 | ¥3,844.08 |
288 | ¥38.24309 | ¥11,014.01 |
576 | ¥34.86872 | ¥20,084.38 |
1,056 | ¥30.36947 | ¥32,070.16 |
2,592 | ¥29.24471 | ¥75,802.29 |