42599-2 | |
---|---|
DigiKey Part Number | A105050-ND |
Manufacturer | |
Manufacturer Product Number | 42599-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.902" (22.91mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.79600 | ¥57.96 |
25 | ¥5.77320 | ¥144.33 |
50 | ¥5.57780 | ¥278.89 |
100 | ¥4.67710 | ¥467.71 |
250 | ¥4.38468 | ¥1,096.17 |
500 | ¥4.14118 | ¥2,070.59 |
1,000 | ¥3.62964 | ¥3,629.64 |
2,500 | ¥3.43475 | ¥8,586.88 |