2134758-1 | |
---|---|
DigiKey Part Number | A119754TR-ND - Tape & Reel (TR) A119754CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2134758-1 |
Description | CONN PLUG 4POS 3.00MM EDGE R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Plug, Male Blades Connector Solder 0.118" (3.00mm) Board Edge, Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2134758-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Plug, Male Blades | |
Number of Positions | 4 | |
Pitch | 0.118" (3.00mm) | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.48000 | ¥67.48 |
10 | ¥58.81500 | ¥588.15 |
25 | ¥57.27160 | ¥1,431.79 |
50 | ¥55.72320 | ¥2,786.16 |
100 | ¥52.31780 | ¥5,231.78 |
250 | ¥52.00812 | ¥13,002.03 |
500 | ¥48.91238 | ¥24,456.19 |
1,000 | ¥43.64972 | ¥43,649.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥31.92782 | ¥191,566.92 |