2108074-2 | |
---|---|
DigiKey Part Number | A117937TR-ND - Tape & Reel (TR) A117937CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2108074-2 |
Description | CONN RCPT 4POS 3.00MM SMD SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Female Blade Sockets Connector Solder 0.118" (3.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2108074-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 4 | |
Pitch | 0.118" (3.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Material - Insulation | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥28.68500 | ¥286.85 |
25 | ¥28.54040 | ¥713.51 |
50 | ¥28.24820 | ¥1,412.41 |
100 | ¥25.46680 | ¥2,546.68 |
250 | ¥25.32036 | ¥6,330.09 |
500 | ¥23.41764 | ¥11,708.82 |
1,000 | ¥20.92950 | ¥20,929.50 |
2,500 | ¥19.31958 | ¥48,298.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥18.14869 | ¥145,189.52 |