QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

205170-1

DigiKey Part Number
1122-1147-ND
Manufacturer
Manufacturer Product Number
205170-1
Description
CONN D-SUB HOUSING PLUG 50POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
EDA/CAD Models
205170-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
50
Number of Rows
3
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Not Included
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥179.21000¥179.21
10¥155.33400¥1,553.34
25¥147.22400¥3,680.60
50¥145.09020¥7,254.51
100¥128.02070¥12,802.07
250¥119.48596¥29,871.49
500¥116.92556¥58,462.78
Manufacturers Standard Package