108-0908-001 | |
---|---|
DigiKey Part Number | J357-ND |
Manufacturer | |
Manufacturer Product Number | 108-0908-001 |
Description | CONN BANANA JACK SLDR TABS BROWN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Tabs Brown |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder Tabs | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Brown | |
Wire Gauge | 12 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.16700 | ¥71.67 |
25 | ¥6.88000 | ¥172.00 |
50 | ¥6.73200 | ¥336.60 |
100 | ¥6.43980 | ¥643.98 |
300 | ¥5.85413 | ¥1,756.24 |
500 | ¥5.26872 | ¥2,634.36 |
1,000 | ¥4.68328 | ¥4,683.28 |
2,500 | ¥4.24421 | ¥10,610.52 |