IAA.01.121111 | |
---|---|
DigiKey Part Number | 931-1034-ND |
Manufacturer | |
Manufacturer Product Number | IAA.01.121111 |
Description | RF ANT 1.6GHZ MODULE SMA ML MAG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6GHz Iridium® Module RF Antenna 1.616GHz ~ 1.626GHz SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.6GHz | |
Frequency Range | 1.616GHz ~ 1.626GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 0.484" (12.30mm) | |
Applications | Iridium® | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥699.99000 | ¥699.99 |
100 | ¥677.37950 | ¥67,737.95 |