CGGBP.18.4.A.02 | |
---|---|
DigiKey Part Number | 931-1323-ND |
Manufacturer | |
Manufacturer Product Number | CGGBP.18.4.A.02 |
Description | RF ANT 1.56/1.575GHZ CER PATCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.56GHz, 1.575GHz, 1.602GHz Beidou, GLONASS, GPS Ceramic Patch RF Antenna 1.548GHz ~ 1.615GHz 3dBi, 2dBi, 4dBi Pin Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | CGGBP.18.4.A.02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.56GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.548GHz ~ 1.615GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 2.8, 2.8, 1.8 | |
Return Loss | -10dB | |
Gain | 3dBi, 2dBi, 4dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Beidou, GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.82000 | ¥61.82 |
100 | ¥54.59520 | ¥5,459.52 |
500 | ¥45.76966 | ¥22,884.83 |