CGGBPD.18.A | |
---|---|
DigiKey Part Number | 931-1325-ND |
Manufacturer | |
Manufacturer Product Number | CGGBPD.18.A |
Description | EVAL BOARD GPS/GLONASS/BEIDOU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | - CGGBP.18.4.A.02 Antenna 1.561GHz, 1.575GHz, 1.602GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CGGBPD.18.A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
For Use With/Related Products | CGGBP.18.4.A.02 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥676.61200 | ¥6,766.12 |