4557HQ/EG50050S1-C711-S9A

DigiKey Part Number
259-4557HQ/EG50050S1-C711-S9A-ND
Manufacturer
Manufacturer Product Number
4557HQ/EG50050S1-C711-S9A
Description
FAN BLOWER 66.9X5.6MM 5VDC RECT
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Fan Blower 5VDC Rectangular/Rounded - 66.9mm L x 65mm H Sleeve 3.4 CFM (0.095m³/min) 4 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 66.9mm L x 65mm H
Width
5.60mm
Air Flow
3.4 CFM (0.095m³/min)
Static Pressure
0.500 in H2O (124.5 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
29.7dB(A)
Power (Watts)
2 W
RPM
Termination
4 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.042 lb (19.05 g)
Current Rating (Amps)
0.400A
Voltage Range
2.4 ~ 5VDC
Material - Frame
Steel, Polyphenylene Ether (PPE)
Material - Blade
Liquid Crystal Polymer (LCP)
Lifetime @ Temp.
35000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.19000¥81.19
10¥77.46300¥774.63
25¥72.85200¥1,821.30
50¥70.08400¥3,504.20
100¥64.55140¥6,455.14
250¥60.40148¥15,100.37
500¥59.47944¥29,739.72
Manufacturers Standard Package