XZTHI56W-1

DigiKey Part Number
1497-1205-2-ND - Tape & Reel (TR)
1497-1205-1-ND - Cut Tape (CT)
1497-1205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZTHI56W-1
Description
EMITTER IR 880NM 50MA SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.3V 50mA 1mW/sr @ 20mA 30° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZTHI56W-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
1mW/sr @ 20mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
30°
Orientation
Side View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, No Lead
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥3.83400¥38.34
100¥2.51210¥251.21
1,000¥1.98342¥1,983.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.85118¥3,702.36
6,000¥1.78507¥10,710.42
10,000¥1.75863¥17,586.30
50,000¥1.65285¥82,642.50
Manufacturers Standard Package