XZCFBB74W-3VU

DigiKey Part Number
1497-XZCFBB74W-3VUTR-ND - Tape & Reel (TR)
1497-XZCFBB74W-3VUCT-ND - Cut Tape (CT)
1497-XZCFBB74W-3VUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZCFBB74W-3VU
Description
LED BLUE CLEAR 2SMD R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.65V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
2.10mm L x 1.00mm W
Height (Max)
0.70mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.53000¥5.53
10¥3.40000¥34.00
100¥1.95530¥195.53
1,000¥1.53005¥1,530.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.40258¥2,805.16
6,000¥1.27506¥7,650.36
10,000¥1.19005¥11,900.50
50,000¥1.10505¥55,252.50
Manufacturers Standard Package